SN74AS869DW
vs
SN74ALS867ADW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
SO-24
GREEN, PLASTIC, SO-24
Pin Count
24
24
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TCO OUTPUT; COUNT ENABLE INPUTS
TCO OUTPUT
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
AS
ALS
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e4
Length
15.4 mm
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
45000000 Hz
Max I(ol)
0.02 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
195 mA
Prop. Delay@Nom-Sup
35 ns
Propagation Delay (tpd)
15 ns
16 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.5 mm
7.5 mm
fmax-Min
45 MHz
35 MHz
Base Number Matches
2
2
Load/Preset Input
YES
Compare SN74AS869DW with alternatives