SN74AS850N3 vs SNJ54AS857JT-00 feature comparison

SN74AS850N3 Texas Instruments

Buy Now Datasheet

SNJ54AS857JT-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP28,.6 DIP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AS AS
JESD-30 Code R-PDIP-T28 R-GDIP-T24
Length 36.32 mm 32.005 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 6
Number of Inputs 16 2
Number of Outputs 1 1
Number of Terminals 28 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity COMPLEMENTARY CONFIGURABLE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 17.5 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 7.62 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 175 mA

Compare SN74AS850N3 with alternatives

Compare SNJ54AS857JT-00 with alternatives