SN74AS832AN3
vs
SN54AS832AJ-00
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP20,.3
DIP,
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AS
AS
JESD-30 Code
R-PDIP-T20
R-GDIP-T20
Logic IC Type
OR GATE
OR GATE
Number of Functions
6
6
Number of Inputs
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
36 mA
36 mA
Propagation Delay (tpd)
9 ns
6.5 ns
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Length
24.195 mm
Load Capacitance (CL)
50 pF
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Width
7.62 mm
Compare SN74AS832AN3 with alternatives
Compare SN54AS832AJ-00 with alternatives