SN74AS823ADWRG4 vs SN74AS823ADWE4 feature comparison

SN74AS823ADWRG4 Texas Instruments

Buy Now Datasheet

SN74AS823ADWE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP24,.4 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE WITH CLEAR AND CLOCK ENABLE
Family AS AS
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 15.4 mm 15.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 100 mA 100 mA
Propagation Delay (tpd) 13 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74AS823ADWRG4 with alternatives

Compare SN74AS823ADWE4 with alternatives