SN74AS804ANP1 vs DM74AS805BWMX feature comparison

SN74AS804ANP1 Texas Instruments

Buy Now Datasheet

DM74AS805BWMX Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP20,.3 SOP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AS AS
JESD-30 Code R-PDIP-T20 R-PDSO-G20
Length 24.325 mm 12.8 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NOR GATE
Max I(ol) 0.048 A
Number of Functions 6 6
Number of Inputs 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supply Current-Max (ICC) 27 mA
Prop. Delay@Nom-Sup 4 ns
Propagation Delay (tpd) 4 ns 4.3 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 2 3

Compare SN74AS804ANP1 with alternatives

Compare DM74AS805BWMX with alternatives