SN74AS762N3 vs SN74LVT244BGQNR feature comparison

SN74AS762N3 Texas Instruments

Buy Now Datasheet

SN74LVT244BGQNR Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP20,.3 PLASTIC, VFBGA-20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ONE FUNCTION WITH INVERTED OUTPUTS
Control Type ENABLE LOW ENABLE LOW
Family AS LVT
JESD-30 Code R-PDIP-T20 R-PBGA-B20
Length 24.325 mm 4 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-COLLECTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP VFBGA
Package Equivalence Code DIP20,.3 BGA20,4X5,25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Power Supply Current-Max (ICC) 87 mA
Propagation Delay (tpd) 6 ns 3.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology TTL BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE BALL
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 3 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code BGA
Pin Count 20
Samacsys Manufacturer Texas Instruments
JESD-609 Code e0
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Packing Method TR
Prop. Delay@Nom-Sup 3.5 ns
Terminal Finish TIN LEAD

Compare SN74AS762N3 with alternatives

Compare SN74LVT244BGQNR with alternatives