SN74AS652-1NT vs SN54AS652JT feature comparison

SN74AS652-1NT Texas Instruments

Buy Now Datasheet

SN54AS652JT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AS AS
JESD-30 Code R-PDIP-T24 R-GDIP-T24
Length 31.64 mm 32.005 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 9 ns 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.032 A
Package Equivalence Code DIP24,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 211 mA
Prop. Delay@Nom-Sup 18 ns
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Type POSITIVE EDGE

Compare SN74AS652-1NT with alternatives

Compare SN54AS652JT with alternatives