SN74AS574NE4 vs 5962-9754901QKA feature comparison

SN74AS574NE4 Texas Instruments

Buy Now Datasheet

5962-9754901QKA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DFP
Package Description DIP, DIP20,.3 DFP, FL24,.4
Pin Count 20 24
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BROADSIDE VERSION OF 374
Family AS AS
JESD-30 Code R-PDIP-T20 R-GDFP-F24
JESD-609 Code e4
Length 24.325 mm 14.355 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 90000000 Hz
Max I(ol) 0.048 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP20,.3 FL24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Packing Method TUBE
Power Supply Current-Max (ICC) 134 mA
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.29 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 9.085 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-PRF-38535 Class Q
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74AS574NE4 with alternatives

Compare 5962-9754901QKA with alternatives