SN74AS2645FN vs SN54AS2645J-00 feature comparison

SN74AS2645FN Rochester Electronics LLC

Buy Now Datasheet

SN54AS2645J-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL; 25 OHM OUTPUT SERIES RESISTOR WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family AS AS
JESD-30 Code S-PQCC-J20 R-GDIP-T20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 155 mA 155 mA
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns 11 ns
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Terminal Form J BEND THROUGH-HOLE
Terminal Position QUAD DUAL
Base Number Matches 2 1
Length 24.195 mm
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Temperature Grade MILITARY
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare SN74AS2645FN with alternatives

Compare SN54AS2645J-00 with alternatives