SN74AS258FN-00 vs 5962-90562013X feature comparison

SN74AS258FN-00 Texas Instruments

Buy Now Datasheet

5962-90562013X Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AS AS
JESD-30 Code S-PQCC-J20 S-CQCC-N28
Length 8.9662 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 1
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 20 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 24.6 mA
Propagation Delay (tpd) 10 ns 9.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 28
Screening Level MIL-STD-883

Compare SN74AS258FN-00 with alternatives

Compare 5962-90562013X with alternatives