SN74AS21FN vs N74F11D feature comparison

SN74AS21FN Texas Instruments

Buy Now Datasheet

N74F11D Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Package Description QCCJ, LDCC20,.4SQ
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AS
JESD-30 Code S-PQCC-J20 R-PDSO-G14
Logic IC Type AND GATE AND GATE
Number of Functions 2
Number of Inputs 4
Number of Terminals 20 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC20,.4SQ SOP14,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Propagation Delay (tpd) 6 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Base Number Matches 1 4
JESD-609 Code e4
Max I(ol) 0.02 A
Power Supply Current-Max (ICC) 9.7 mA
Prop. Delay@Nom-Sup 6.6 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN74AS21FN with alternatives