SN74AS21D
vs
M54HC11D1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
SOIC
DIP
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AS
HC/UH
JESD-30 Code
R-PDSO-G14
R-CDIP-T14
JESD-609 Code
e4
e0
Length
8.65 mm
19 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
AND GATE
AND GATE
Max I(ol)
0.02 A
0.004 A
Moisture Sensitivity Level
1
Number of Functions
2
3
Number of Inputs
4
3
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
12 mA
Prop. Delay@Nom-Sup
6 ns
26 ns
Propagation Delay (tpd)
6 ns
130 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.75 mm
3.7 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
NO
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
8
1
Total Dose
50k Rad(Si) V
Compare SN74AS21D with alternatives
Compare M54HC11D1 with alternatives