SN74AS181ADWRE4
vs
5962-8966301DA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DFP
Package Description
SOP, SOP24,.4
DFP, FL14,.3
Pin Count
24
14
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD
Family
AS
AS
JESD-30 Code
R-PDSO-G24
R-GDFP-F14
Length
15.4 mm
9.21 mm
Load Capacitance (CL)
15 pF
Logic IC Type
ARITHMETIC LOGIC UNIT
PARITY GENERATOR/CHECKER
Number of Bits
4
9
Number of Functions
1
1
Number of Terminals
24
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DFP
Package Equivalence Code
SOP24,.4
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Supply Current-Max (ICC)
200 mA
53 mA
Propagation Delay (tpd)
21 ns
17 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.5 mm
6.29 mm
Base Number Matches
1
1
Screening Level
MIL-STD-883
Compare SN74AS181ADWRE4 with alternatives
Compare 5962-8966301DA with alternatives