SN74AS181ADWR vs 74F385QC feature comparison

SN74AS181ADWR Texas Instruments

Buy Now Datasheet

74F385QC Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC QFN
Package Description SOP, SOP24,.4 QCCJ, LDCC20,.4SQ
Pin Count 24 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD SERIAL ADDER/SUBTRACTOR
Family AS F/FAST
JESD-30 Code R-PDSO-G24 S-PQCC-J20
Length 15.4 mm 8.89 mm
Load Capacitance (CL) 15 pF
Logic IC Type ARITHMETIC LOGIC UNIT ADDER/SUBTRACTOR
Number of Bits 4 1
Number of Functions 1 4
Number of Terminals 24 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP24,.4 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 200 mA
Propagation Delay (tpd) 21 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 8.89 mm
Base Number Matches 1 3
Pbfree Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SN74AS181ADWR with alternatives

Compare 74F385QC with alternatives