SN74AS181ADWE4 vs MC10H304FN feature comparison

SN74AS181ADWE4 Texas Instruments

Buy Now Datasheet

MC10H304FN Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code SOIC
Package Description SOP, SOP24,.4 QCCJ, LDCC20,.4SQ
Pin Count 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD
Family AS 10H
JESD-30 Code R-PDSO-G24 S-PQCC-J20
Length 15.4 mm 8.9662 mm
Load Capacitance (CL) 15 pF
Logic IC Type ARITHMETIC LOGIC UNIT PARITY GENERATOR/CHECKER
Number of Bits 4 8
Number of Functions 1 2
Number of Terminals 24 20
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Output Characteristics 3-STATE OPEN-EMITTER
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP24,.4 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 200 mA
Propagation Delay (tpd) 21 ns 2.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology TTL ECL
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 8.9662 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SN74AS181ADWE4 with alternatives

Compare MC10H304FN with alternatives