SN74AS181ADW
vs
CD4063BMG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, SOIC-24
SOP, SOP16,.25
Pin Count
24
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD
CASCADABLE
Family
AS
4000/14000/40000
JESD-30 Code
R-PDSO-G24
R-PDSO-G16
Length
15.4 mm
9.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
ARITHMETIC LOGIC UNIT
MAGNITUDE COMPARATOR
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
24
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Supply Current-Max (ICC)
200 mA
Propagation Delay (tpd)
21 ns
1250 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
18 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.5 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
NICKEL PALLADIUM GOLD
Compare SN74AS181ADW with alternatives
Compare CD4063BMG4 with alternatives