SN74AS174D vs 935186310112 feature comparison

SN74AS174D Texas Instruments

Buy Now Datasheet

935186310112 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC TSSOP
Package Description GREEN, PLASTIC, MS-012AC, SOIC-16 PLASTIC, TSSOP-14
Pin Count 16 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family AS HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e4 e4
Length 9.9 mm 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP J-K FLIP-FLOP
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.02 A
Moisture Sensitivity Level 2 1
Number of Bits 6 1
Number of Functions 6 2
Number of Terminals 16 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 45 mA
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns 240 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 3.91 mm 4.4 mm
fmax-Min 100 MHz 24 MHz
Base Number Matches 1 2

Compare SN74AS174D with alternatives

Compare 935186310112 with alternatives