SN74AS138DRE4 vs SNJ54AS137FH-00 feature comparison

SN74AS138DRE4 Texas Instruments

Buy Now Datasheet

SNJ54AS137FH-00 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25 QCCN,
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE INPUT, SCHOTTKY-CLAMPED FOR HIGH PERFORMANCE
Family AS AS
Input Conditioning STANDARD LATCHED
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e4
Length 9.9 mm 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Max I(ol) 0.02 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP16,.25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 20 mA
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns 14 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 8.89 mm
Base Number Matches 1 1

Compare SN74AS138DRE4 with alternatives

Compare SNJ54AS137FH-00 with alternatives