SN74AS131AD
vs
SNJ54AS137FKR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
QLCC
Package Description
PLASTIC, SO-16
QCCN,
Pin Count
16
20
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ADDRESS REGISTERS
Family
AS
AS
Input Conditioning
REGISTERED
LATCHED
JESD-30 Code
R-PDSO-G16
S-CQCC-N20
Length
9.9 mm
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max Frequency@Nom-Sup
100000000 Hz
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
30 mA
Propagation Delay (tpd)
14.5 ns
14 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
8.89 mm
Base Number Matches
4
1
Compare SN74AS131AD with alternatives
Compare SNJ54AS137FKR with alternatives