SN74AS00DG4 vs SN54AS00J feature comparison

SN74AS00DG4 Texas Instruments

Buy Now Datasheet

SN54AS00J Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AS AS
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4 e0
Length 8.65 mm 19.56 mm
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.02 A 0.0004 A
Moisture Sensitivity Level 1
Number of Functions 1 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 17.4 mA 17.4 mA
Propagation Delay (tpd) 4.5 ns 5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 2 1
ECCN Code EAR99
Load Capacitance (CL) 50 pF
Packing Method TUBE
Prop. Delay@Nom-Sup 15 ns

Compare SN74AS00DG4 with alternatives

Compare SN54AS00J with alternatives