SN74ALVTH16821GR vs SN54ALVTH16827W feature comparison

SN74ALVTH16821GR Texas Instruments

Buy Now Datasheet

SN54ALVTH16827W Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP DFP
Package Description GREEN, PLASTIC, TSSOP-56 DFP,
Pin Count 56 56
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES FROM 3 TO 3.6V SUPPLY WITH DUAL OUTPUT ENABLE; ALSO OPERATES FROM 3V TO 3.6V SUPPLY
Control Type INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL
Family ALVT ALVT
JESD-30 Code R-PDSO-G56 R-GDFP-F56
JESD-609 Code e4
Length 14 mm 18.288 mm
Load Capacitance (CL) 30 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 10 10
Number of Functions 20 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DFP
Package Equivalence Code TSSOP56,.3,20 FL56,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 4.4 ns
Propagation Delay (tpd) 4.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.18 mm
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING FLAT
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 6.1 mm 9.652 mm
Base Number Matches 1 1

Compare SN74ALVTH16821GR with alternatives

Compare SN54ALVTH16827W with alternatives