SN74ALVTH16821DGGR vs 74ALVT16821DL feature comparison

SN74ALVTH16821DGGR Texas Instruments

Buy Now Datasheet

74ALVT16821DL Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Part Package Code TSSOP
Package Description TSSOP, TSSOP56,.3,20 SSOP, SSOP56,.4
Pin Count 56
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BUS HOLD I/P ELIMINATE THE NEED FOR EXTERNAL PULL-UP RESISTORS; ALSO OPERATES AT 3 TO 3.6V
Family ALVT
JESD-30 Code R-PDSO-G56 R-PDSO-G56
Length 14 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER D FLIP-FLOP
Max Frequency@Nom-Sup 200000000 Hz 200000000 Hz
Max I(ol) 0.064 A 0.064 A
Number of Bits 10
Number of Functions 2 20
Number of Ports 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP56,.3,20 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 4.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.1 mm
Base Number Matches 1 3

Compare SN74ALVTH16821DGGR with alternatives