SN74ALVTH162827LR
vs
SN74ALVTH16827DL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SSOP
Package Description
GREEN, PLASTIC, SSOP-56
GREEN, PLASTIC, SSOP-56
Pin Count
56
56
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
ALSO OPERATES AT 3V TO 3.6V SUPPLY
ALSO OPERATES AT 3.3V SUPPLY
Control Type
ENABLE LOW
ENABLE LOW
Family
ALVT
ALVT
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
Length
18.415 mm
18.415 mm
Load Capacitance (CL)
50 pF
30 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.012 A
0.064 A
Number of Bits
10
10
Number of Functions
2
20
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP56,.4
SSOP56,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Prop. Delay@Nom-Sup
4.1 ns
3.7 ns
Propagation Delay (tpd)
4.1 ns
3.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.79 mm
2.79 mm
Supply Voltage-Max (Vsup)
2.7 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.49 mm
7.49 mm
Base Number Matches
1
1
ECCN Code
EAR99
Count Direction
UNIDIRECTIONAL
JESD-609 Code
e4
Moisture Sensitivity Level
1
Power Supply Current-Max (ICC)
6 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare SN74ALVTH162827LR with alternatives
Compare SN74ALVTH16827DL with alternatives