SN74ALVTH16244KR vs AV162245DL-T feature comparison

SN74ALVTH16244KR Texas Instruments

Buy Now Datasheet

AV162245DL-T NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code BGA
Package Description PLASTIC, VFBGA-56 SSOP,
Pin Count 56
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC
Control Type ENABLE LOW
Family ALVT ALVT
JESD-30 Code R-PBGA-B56 R-PDSO-G48
Length 7 mm 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Max I(ol) 0.024 A
Number of Bits 4 8
Number of Functions 4 2
Number of Ports 2 2
Number of Terminals 56 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA SSOP
Package Equivalence Code BGA56,6X10,25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 2.5 ns
Propagation Delay (tpd) 3.5 ns 4.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 2.8 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.5 mm 7.5 mm
Base Number Matches 1 1
Power Supply Current-Max (ICC) 4.5 mA

Compare SN74ALVTH16244KR with alternatives

Compare AV162245DL-T with alternatives