SN74ALVTH16244DL
vs
74ALVT162241DL,118
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP
Package Description
0.300 INCH, GREEN, PLASTIC, SSOP-48
SSOP,
Pin Count
48
48
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ALVT
ALVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
15.875 mm
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
16
4
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
2.5 ns
Propagation Delay (tpd)
3.5 ns
3.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.79 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.49 mm
7.5 mm
Base Number Matches
3
1
Manufacturer Package Code
SOT370-1
Compare SN74ALVTH16244DL with alternatives
Compare 74ALVT162241DL,118 with alternatives
74ALVT162241DL,118 vs 74ALVT16244DL,118
74ALVT162241DL,118 vs 74ALVT162241DL
74ALVT162241DL,118 vs 935209560112
74ALVT162241DL,118 vs 74ALVT162241DL,112
74ALVT162241DL,118 vs 74ALVT16244DL
74ALVT162241DL,118 vs SN74ALVTH16244DLR
74ALVT162241DL,118 vs 74ALVTH16244DLG4
74ALVT162241DL,118 vs 74ALVT16244DL,112
74ALVT162241DL,118 vs 935209560118