SN74ALVCH32245GKE
vs
IDT74ALVCH32245BFG8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RENESAS ELECTRONICS CORP
Part Package Code
BGA
Package Description
LFBGA,
LFBGA,
Pin Count
96
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
Length
13.5 mm
13.5 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
96
96
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd)
3.7 ns
3.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
2.7 V
Supply Voltage-Nom (Vsup)
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
5.5 mm
5.5 mm
Base Number Matches
1
2
Rohs Code
Yes
ECCN Code
EAR99
JESD-609 Code
e1
Moisture Sensitivity Level
3
Terminal Finish
TIN SILVER COPPER
Compare SN74ALVCH32245GKE with alternatives
Compare IDT74ALVCH32245BFG8 with alternatives