SN74ALVCH16721DGG vs HD74ALVCH162721T-EL feature comparison

SN74ALVCH16721DGG Texas Instruments

Buy Now Datasheet

HD74ALVCH162721T-EL Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC HITACHI LTD
Part Package Code TSSOP SSOP
Package Description PLASTIC, TSSOP-56 TSSOP, TSSOP56,.3,20
Pin Count 56 56
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLOCK ENABLE
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G56 R-PDSO-G56
Length 14 mm 14 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 150000000 Hz 150000000 Hz
Max I(ol) 0.024 A 0.012 A
Number of Bits 20 20
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.3,20 TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 4.3 ns 5.5 ns
Propagation Delay (tpd) 5.6 ns 6.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 2.3 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.1 mm 6.1 mm
Base Number Matches 2 2
Packing Method TR

Compare SN74ALVCH16721DGG with alternatives

Compare HD74ALVCH162721T-EL with alternatives