SN74ALVCH16374DGG
vs
74ALVCH16374MTDX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
TSSOP
Package Description
PLASTIC, TSSOP-48
TSSOP,
Pin Count
48
48
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5.3 ns
7.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Compare SN74ALVCH16374DGG with alternatives
Compare 74ALVCH16374MTDX with alternatives