SN74ALVC16821DGG vs PI74ALVCH16821AEX feature comparison

SN74ALVC16821DGG Texas Instruments

Buy Now Datasheet

PI74ALVCH16821AEX Pericom Semiconductor Corporation

Buy Now Datasheet
Obsolete Obsolete
TEXAS INSTRUMENTS INC PERICOM SEMICONDUCTOR CORP
TSSOP TSSOP
TSSOP, TSSOP,
56 56
unknown compliant
8542.39.00.01 8542.39.00.01
TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C
ALVC/VCX/A ALVC/VCX/A
R-PDSO-G56 R-PDSO-G56
14 mm 14 mm
50 pF
BUS DRIVER BUS DRIVER
10 10
2 2
2 2
56 56
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
6.4 ns 6.4 ns
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.3 V 2.3 V
2.5 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
6.1 mm 6.1 mm
1 1
Yes
Yes
EAR99
e3
1
MATTE TIN

Compare SN74ALVC16821DGG with alternatives

Compare PI74ALVCH16821AEX with alternatives