SN74ALVC16600DGGR vs PI74ALVCH16600A feature comparison

SN74ALVC16600DGGR Texas Instruments

Buy Now Datasheet

PI74ALVCH16600A Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PERICOM SEMICONDUCTOR CORP
Package Description TSSOP, TSSOP56,.3,20 TSSOP, TSSOP56,.3,20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G56 R-PDSO-G56
Length 14 mm 14 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.024 A 0.024 A
Number of Bits 18 18
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.3,20 TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 56
ECCN Code EAR99
JESD-609 Code e0
Prop. Delay@Nom-Sup 4 ns
Propagation Delay (tpd) 7.3 ns
Terminal Finish TIN LEAD

Compare SN74ALVC16600DGGR with alternatives

Compare PI74ALVCH16600A with alternatives