SN74ALVC162820DLR
vs
PI74ALVCH16820VEX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
SSOP
Package Description
SSOP,
SSOP,
Pin Count
56
56
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
Length
18.415 mm
18.415 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.79 mm
2.794 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
6.5 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN74ALVC162820DLR with alternatives
Compare PI74ALVCH16820VEX with alternatives