SN74ALVC16244DGG
vs
74LVT16244BDL,118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEXPERIA
Package Description
TSSOP,
7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C
Family
ALVC/VCX/A
LVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
12.5 mm
15.875 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
3.6 ns
4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
7.5 mm
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
SSOP
Pin Count
48
Manufacturer Package Code
SOT370-1
Factory Lead Time
4 Weeks
Date Of Intro
1994-08-01
Samacsys Manufacturer
Nexperia
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
6 mA
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare SN74ALVC16244DGG with alternatives
Compare 74LVT16244BDL,118 with alternatives
74LVT16244BDL,118 vs SN74LVTH16244ADLG4
74LVT16244BDL,118 vs 74LVTH16244BDL,112
74LVT16244BDL,118 vs 74LVTH16244BDL,118
74LVT16244BDL,118 vs SN74LVT16244DLR
74LVT16244BDL,118 vs VT16244BDL
74LVT16244BDL,118 vs 74LVT16244BDL
74LVT16244BDL,118 vs 935183090118
74LVT16244BDL,118 vs SN74LVTH16244ADL
74LVT16244BDL,118 vs 74LVT16244AMEAX