SN74ALS992NT
vs
SN74ALS992FN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
not_compliant
Additional Feature
WITH READ-BACK
WITH READ-BACK
Family
ALS
ALS
JESD-30 Code
R-PDIP-T24
S-PQCC-J28
JESD-609 Code
e4
Length
31.64 mm
11.5062 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
9
9
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
25 ns
25 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.62 mm
11.5062 mm
Base Number Matches
2
2
Rohs Code
No
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Package Equivalence Code
LDCC28,.5SQ
Power Supply Current-Max (ICC)
80 mA
Compare SN74ALS992NT with alternatives
Compare SN74ALS992FN with alternatives