SN74ALS880AFN vs DM74ALS880AWMX feature comparison

SN74ALS880AFN Rochester Electronics LLC

Buy Now Datasheet

DM74ALS880AWMX Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description QCCJ, SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH PRESET WITH PRESET
Family ALS ALS
JESD-30 Code S-PQCC-J28 R-PDSO-G24
Length 11.5062 mm 15.4 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Propagation Delay (tpd) 21 ns 21 ns
Seated Height-Max 4.57 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.5062 mm 7.5 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 24
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 29 mA
Qualification Status Not Qualified

Compare SN74ALS880AFN with alternatives

Compare DM74ALS880AWMX with alternatives