SN74ALS86N1 vs N74S86A feature comparison

SN74ALS86N1 Rochester Electronics LLC

Buy Now Datasheet

N74S86A Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PHILIPS SEMICONDUCTORS
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 18.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type XOR GATE XOR GATE
Max I(ol) 0.008 A 0.02 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 5.9 mA 75 mA
Prop. Delay@Nom-Sup 17 ns 10.5 ns
Propagation Delay (tpd) 17 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Qualification Status Not Qualified
Schmitt Trigger NO
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN74ALS86N1 with alternatives

Compare N74S86A with alternatives