SN74ALS86DRE4 vs 5962H9653801QCC feature comparison

SN74ALS86DRE4 Rochester Electronics LLC

Buy Now Datasheet

5962H9653801QCC Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC AEROFLEX COLORADO SPRINGS
Package Description ROHS COMPLIANT, PLASTIC, SO-14 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS AC
JESD-30 Code R-PDSO-G14 R-CDIP-T14
Length 8.65 mm 19.43 mm
Logic IC Type XOR GATE XOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 12 ns 14 ns
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 14
JESD-609 Code e4
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class Q
Terminal Finish GOLD
Total Dose 1M Rad(Si) V

Compare SN74ALS86DRE4 with alternatives

Compare 5962H9653801QCC with alternatives