SN74ALS86DG4 vs DM74ALS86MX_NL feature comparison

SN74ALS86DG4 Texas Instruments

Buy Now Datasheet

DM74ALS86MX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type XOR GATE XOR GATE
Max I(ol) 0.008 A 0.008 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 5.9 mA 5.9 mA
Prop. Delay@Nom-Sup 17 ns 17 ns
Propagation Delay (tpd) 12 ns 17 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare SN74ALS86DG4 with alternatives

Compare DM74ALS86MX_NL with alternatives