SN74ALS841FN
vs
SN74ALS841FNR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
QLCC
Package Description
PLASTIC, QCC-28
QCCJ,
Pin Count
28
28
Reach Compliance Code
unknown
unknown
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family
ALS
ALS
JESD-30 Code
R-PQCC-J28
R-PQCC-J28
JESD-609 Code
e0
Length
11.5062 mm
11.5062 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
9 ns
9 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.5062 mm
11.5062 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Package Equivalence Code
LDCC28,.5SQ
Power Supply Current-Max (ICC)
62 mA
Compare SN74ALS841FN with alternatives
Compare SN74ALS841FNR with alternatives