SN74ALS832NP3
vs
SNC54ALS832J
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
DIP, DIP20,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Logic IC Type |
OR GATE
|
OR GATE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Family |
|
ALS
|
JESD-30 Code |
|
R-XDIP-T20
|
Max I(ol) |
|
0.012 A
|
Number of Functions |
|
6
|
Number of Inputs |
|
2
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP20,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Propagation Delay (tpd) |
|
13 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
Screening Level |
|
MIL-STD-883 Class B (Modified)
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
TTL
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
|
|
|
Compare SN74ALS832NP3 with alternatives
Compare SNC54ALS832J with alternatives