SN74ALS832N1 vs SN74ALS832N-10 feature comparison

SN74ALS832N1 Rochester Electronics LLC

Buy Now Datasheet

SN74ALS832N-10 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type OR GATE OR GATE
Base Number Matches 1 1
Family ALS
JESD-30 Code R-PDIP-T20
Length 24.325 mm
Load Capacitance (CL) 50 pF
Number of Functions 6
Number of Inputs 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 16 mA
Propagation Delay (tpd) 8 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare SN74ALS832N1 with alternatives

Compare SN74ALS832N-10 with alternatives