SN74ALS832JP4
vs
SN54ALS832FH-00
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
QCCN,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Logic IC Type |
OR GATE
|
OR GATE
|
Base Number Matches |
2
|
1
|
Family |
|
ALS
|
JESD-30 Code |
|
S-CQCC-N20
|
Length |
|
8.89 mm
|
Load Capacitance (CL) |
|
50 pF
|
Number of Functions |
|
6
|
Number of Inputs |
|
2
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
|
16 mA
|
Propagation Delay (tpd) |
|
10 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.54 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
TTL
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
8.89 mm
|
|
|
|
Compare SN74ALS832JP4 with alternatives
Compare SN54ALS832FH-00 with alternatives