SN74ALS804ADWRG4
vs
SN54ALS804J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
,
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V
Family
ALS
ALS
JESD-30 Code
R-PDSO-G20
R-GDIP-T20
Length
12.8 mm
24.195 mm
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.024 A
0.012 A
Number of Functions
6
6
Number of Inputs
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP20,.4
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
12 mA
12 mA
Prop. Delay@Nom-Sup
8 ns
9 ns
Propagation Delay (tpd)
8 ns
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
2.65 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
7.62 mm
Base Number Matches
1
2
Load Capacitance (CL)
50 pF
Compare SN74ALS804ADWRG4 with alternatives
Compare SN54ALS804J with alternatives