SN74ALS804ADWG4
vs
SN54ALS804AJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP20,.4
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V
IOH = 12MA @ VOH = 2V; IOL = 12MA @ VOL = 0.4V
Family
ALS
ALS
JESD-30 Code
R-PDSO-G20
R-GDIP-T20
JESD-609 Code
e4
e0
Length
12.8 mm
24.195 mm
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.024 A
0.015 A
Moisture Sensitivity Level
1
Number of Functions
6
6
Number of Inputs
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP20,.4
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
12 mA
12 mA
Prop. Delay@Nom-Sup
8 ns
9 ns
Propagation Delay (tpd)
8 ns
9 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
2.65 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
ECCN Code
EAR99
Load Capacitance (CL)
50 pF
Packing Method
TUBE
Compare SN74ALS804ADWG4 with alternatives
Compare SN54ALS804AJ with alternatives