SN74ALS688N-10 vs SN74ALS688NP3 feature comparison

SN74ALS688N-10 Texas Instruments

Buy Now Datasheet

SN74ALS688NP3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP, DIP20,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CASCADABLE
Family ALS
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Length 24.325 mm
Load Capacitance (CL) 50 pF
Logic IC Type IDENTITY COMPARATOR IDENTITY COMPARATOR
Number of Bits 8
Number of Functions 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 19 mA
Propagation Delay (tpd) 20 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Rohs Code No
Package Equivalence Code DIP20,.3

Compare SN74ALS688N-10 with alternatives

Compare SN74ALS688NP3 with alternatives