SN74ALS677NT3 vs SN74ALS678DWR feature comparison

SN74ALS677NT3 Texas Instruments

Buy Now Datasheet

SN74ALS678DWR Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP24,.3 SOP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T24 R-PDSO-G24
Logic IC Type ADDRESS COMPARATOR ADDRESS COMPARATOR
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature WITH OUTPUT LATCH
Family ALS
Length 15.4 mm
Load Capacitance (CL) 50 pF
Number of Bits 16
Number of Functions 1
Output Polarity INVERTED
Power Supply Current-Max (ICC) 35 mA
Propagation Delay (tpd) 43 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Width 7.5 mm

Compare SN74ALS677NT3 with alternatives

Compare SN74ALS678DWR with alternatives