SN74ALS677ADW
vs
SN54ALS635JD-00
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
PLASTIC, SO-24
DIP,
Pin Count
24
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INHIBIT
BUILT IN DIAGNOSTICS
Family
ALS
ALS
JESD-30 Code
R-PDSO-G24
R-CDIP-T48
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ADDRESS COMPARATOR
ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits
16
32
Number of Functions
1
1
Number of Terminals
24
48
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
33 mA
Propagation Delay (tpd)
38 ns
65 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Base Number Matches
2
1
Output Characteristics
OPEN-COLLECTOR
Compare SN74ALS677ADW with alternatives
Compare SN54ALS635JD-00 with alternatives