SN74ALS667FN vs SN74ALS667NSRG4 feature comparison

SN74ALS667FN Texas Instruments

Buy Now Datasheet

SN74ALS667NSRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, LDCC28,.5SQ SOP, SOP24,.3
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK
Family ALS ALS
JESD-30 Code S-PQCC-J28 R-PDSO-G24
Length 11.5062 mm 15 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC28,.5SQ SOP24,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 79 mA 79 mA
Propagation Delay (tpd) 22 ns 28 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 11.5062 mm 5.3 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 24
Max I(ol) 0.024 A
Packing Method TUBE
Prop. Delay@Nom-Sup 20 ns

Compare SN74ALS667FN with alternatives

Compare SN74ALS667NSRG4 with alternatives