SN74ALS666DWG4 vs SN74ALS666NSR feature comparison

SN74ALS666DWG4 Texas Instruments

Buy Now Datasheet

SN74ALS666NSR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP24,.4 SOP, SOP24,.3
Pin Count 24 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK
Control Type ENABLE LOW/HIGH
Count Direction UNIDIRECTIONAL
Family ALS ALS
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4
Length 15.4 mm 15 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 73 mA 73 mA
Prop. Delay@Nom-Sup 18 ns 18 ns
Propagation Delay (tpd) 27 ns 27 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 5.3 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare SN74ALS666DWG4 with alternatives

Compare SN74ALS666NSR with alternatives