SN74ALS652FN-00
vs
5962-8867301LA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
DEFENSE LOGISTICS AGENCY
Package Description
QCCJ,
CERAMIC, FP-24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family
ALS
ALS
JESD-30 Code
S-PQCC-J28
R-GDFP-F24
Length
11.5062 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DFP
Package Equivalence Code
LDCC28,.5SQ
FL24(UNSPEC)
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Qualification Status
Not Qualified
Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
J BEND
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.5062 mm
Base Number Matches
1
3
JESD-609 Code
e0
Propagation Delay (tpd)
35 ns
Screening Level
MIL-PRF-38535
Terminal Finish
TIN LEAD
Compare SN74ALS652FN-00 with alternatives
Compare 5962-8867301LA with alternatives