SN74ALS652ADWRG4 vs SN54ALS652-1JT feature comparison

SN74ALS652ADWRG4 Texas Instruments

Buy Now Datasheet

SN54ALS652-1JT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP24,.4 DIP,
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family ALS ALS
JESD-30 Code R-PDSO-G24 R-GDIP-T24
JESD-609 Code e4
Length 15.4 mm 32.005 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 88 mA
Prop. Delay@Nom-Sup 18 ns
Propagation Delay (tpd) 30 ns 35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 7.5 mm 7.62 mm
Base Number Matches 1 1

Compare SN74ALS652ADWRG4 with alternatives

Compare SN54ALS652-1JT with alternatives